Reference Only

23Z356SMQNLT

Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port.

Manufacturer:

Mfr Part:
23Z356SMQNLT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Termination StyleSMD/SMT
Frequency Range10 MHz to 100 MHz
Primary Impedance700 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Number of ChannelsSingle
Length0.455 in
Width0.275 in
Height0.225 in
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.16$2,844.00
$3.11$5,598.00
Need more?