Reference Only
23Z356SMQNL
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port.
Datasheet
23Z356SMQNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 10 MHz to 100 MHz | |
| Primary Impedance | 700 Ohms | |
| Isolation Voltage | 1.5 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Application | 10 Base-T | |
| Length | 0.455 in | |
| Width | 0.275 in | |
| Height | 0.225 in | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Unshielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 630 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $1,971.90 | |
| $3.09 | $3,198.15 | |
| $3.05 | $7,686.00 |
Need more?