Reference Only
2225CC224MAJ1A
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2225 20% Tol HV
Datasheet
2225CC224MAJ1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 220 nF | |
| Case Code - in | 2225 (Reversed) | |
| Case Code - mm | 5763 (Reversed) | |
| Dielectric | X7R | |
| Height | 2.54 mm (0.1 in) | |
| Length | 5.72 mm (0.225 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 2225 (5763 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | X7R | |
| Subcategory | Capacitors | |
| Termination | Standard | |
| Tolerance | 20 % | |
| Type | High Voltage MLCCs for 600 V to 5 kV | |
| Voltage Rating DC | 600 VDC/630 VDC | |
| Width | 6.35 mm (0.25 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?