Reference Only

220KD25-P12.5

Varistors 22V 4.5KA MOV Disc 25mm.

Manufacturer:

Mfr Part:
220KD25-P12.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series25D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Varistor Voltage22 V
Diameter25 mm
Max Surge Current4.5 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing12.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$130.00
$1.24$248.00
$1.16$580.00
$1.06$1,060.00
$1.03$2,575.00
$1.01$5,050.00
Need more?
Contact Us