Reference Only
20HV10B101PN
Multilayer Ceramic Capacitors MLCC - Leaded 2000V 100pF X7R 0% + 100% LS=4.32mm.
Datasheet
20HV10B101PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | HV | |
| Termination Style | Radial | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 0 %, + 100 % | |
| Lead Spacing | 4.32 mm | |
| Case Style | Conformally Coated | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Product | General Type MLCCs | |
| Length | 6.35 mm | |
| Width | 5.59 mm | |
| Height | 5.08 mm | |
| Packaging | Bulk | |
| Dissipation Factor DF | 2.5 % | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.62 | $686.20 | |
| $62.74 | $3,137.00 | |
| $62.71 | $6,271.00 |
Need more?