Reference Only

201KH10J-FTB

Varistors 200V 3.5KA MOV Disc 10mm.

Manufacturer:

Mfr Part:
201KH10J-FTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series10H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Diameter10 mm
Peak Surge Current3.5 kA
Surge Energy Rating35 J
Capacitance500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing7.5 mm
Max Surge Current3.5 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.72 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.129$580.50
$0.123$1,291.50
Need more?