Reference Only

201KH07J-TB

Varistors 200V 1.75KA MOV Disc 7mm.

Manufacturer:

Mfr Part:
201KH07J-TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series07H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Diameter7 mm
Peak Surge Current1.75 kA
Surge Energy Rating17 J
Capacitance250 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$474.00
Need more?