Reference Only

201KH05-OTB

Varistors 200V 0.4KA MOV Disc 5mm.

Manufacturer:

Mfr Part:
201KH05-OTB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series05H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage355 V
Diameter5 mm
Max Surge Current400 A
Surge Energy Rating6.5 J
Capacitance125 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width5.39 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.093$139.50
$0.086$387.00
$0.075$787.50
Need more?
Contact Us