Reference Only

1N4148WT

Small Signal Switching Diodes SWITCHING 100V 125mA 150mW.

Manufacturer:

Mfr Part:
1N4148WT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-523
Peak Reverse Voltage100 V
Max Surge Current2 A
If - Forward Current125 mA
ConfigurationSingle
Recovery Time4 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current1 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation50 mW
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage80 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.041$164.00
$0.036$288.00
$0.034$816.00
Need more?