Reference Only
162KS34
Varistors 1600V 40KA MOV Square 34mm.
Datasheet
162KS34 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Varistors | |
| Series | 34S | |
| Product | MOVs | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Voltage Rating AC | 1 kVAC | |
| Voltage Rating DC | 1.28 kVDC | |
| Varistor Voltage | 1.6 kV | |
| Clamping Voltage | 2.64 kV | |
| Diameter | 34 mm | |
| Peak Surge Current | 40 kA | |
| Surge Energy Rating | 1500 J | |
| Capacitance | 1.1 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 40 mm | |
| Lead Spacing | 25.4 mm | |
| Length | 14.5 mm | |
| Max Surge Current | 40 kA | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | Metal Oxide Varistors | |
| Width | 14.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 112 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $600.32 | |
| $5.31 | $1,338.12 | |
| $5.30 | $5,342.40 |
Need more?