Reference Only

162KD53

Varistors 1600V 70KA MOV Disc 53mm.

Manufacturer:

Mfr Part:
162KD53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series53D
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC1 kVAC
Voltage Rating DC1.28 kVDC
Varistor Voltage1.6 kV
Clamping Voltage2.64 kV
Diameter53 mm
Peak Surge Current70 kA
Surge Energy Rating2500 J
Capacitance1.9 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing25.4 mm
Max Surge Current70 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width14.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 14)
Quantity Unit PriceExt. Price
$17.47$9,783.20
Need more?