Reference Only

142KH14J-FP10

Varistors 1200V 6KA MOV Disc 14mm.

Manufacturer:

Mfr Part:
142KH14J-FP10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series14H
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC880 VAC
Voltage Rating DC1.14 kVDC
Varistor Voltage1.4 kV
Clamping Voltage2.31 kV
Diameter14 mm
Max Surge Current6 kA
Surge Energy Rating327 J
Capacitance150 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Lead Spacing10 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width11.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$123.00
$0.674$404.40
$0.551$578.55
$0.532$1,356.60
$0.511$2,606.10
Need more?
Contact Us