Reference Only

142KD25-P12.5

Varistors 1400V 15KA MOV Disc 25mm.

Manufacturer:

Mfr Part:
142KD25-P12.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series25D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC880 VAC
Voltage Rating DC1.14 kVDC
Varistor Voltage1.4 kV
Clamping Voltage2.31 kV
Diameter25 mm
Peak Surge Current15 kA
Surge Energy Rating850 J
Capacitance500 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing12.5 mm
Max Surge Current15 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width12.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$118.00
$2.29$229.00
$2.22$555.00
$2.10$1,050.00
$1.94$1,940.00
$1.90$4,750.00
Need more?
Contact Us