Reference Only

122KE20

Varistors 1200V 10KA TMOV Disc 20mm.

Manufacturer:

Mfr Part:
122KE20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series20E
ProductMOVs
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC750 VAC
Voltage Rating DC990 VDC
Varistor Voltage1.2 kV
Clamping Voltage1.98 kV
Diameter20 mm
Peak Surge Current10 kA
Surge Energy Rating650 J
Capacitance320 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Max Surge Current10 kA
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.31$1,310.00
$1.27$3,175.00
Need more?