Reference Only

122KD14

Varistors 1200V 4.5KA MOV Disc 14mm.

Manufacturer:

Mfr Part:
122KD14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series14D
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC750 VAC
Voltage Rating DC990 VDC
Varistor Voltage1.2 kV
Clamping Voltage1.98 kV
Diameter14 mm
Max Surge Current4.5 kA
Surge Energy Rating232 J
Capacitance160 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.486$72.90
$0.368$220.80
$0.331$347.55
$0.30$765.00
$0.267$1,361.70
$0.264$2,653.20
Need more?
Contact Us