Reference Only

112KD40

Varistors 1100V 40KA MOV Disc 40mm.

Manufacturer:

Mfr Part:
112KD40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series40D
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC680 VAC
Voltage Rating DC895 VDC
Varistor Voltage1.1 kV
Clamping Voltage1.815 kV
Diameter40 mm
Max Surge Current40 kA
Surge Energy Rating1380 J
Capacitance1.6 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing25.4 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width11.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.69$834.24
$7.16$1,832.96
Need more?