Reference Only

102KD53

Varistors 1000V 70KA MOV Disc 53mm.

Manufacturer:

Mfr Part:
102KD53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryVaristors
Series53D
ProductMOVs
Mounting StyleChassis Mount
Termination StyleScrew
Voltage Rating AC625 VAC
Voltage Rating DC825 VDC
Varistor Voltage1 kV
Clamping Voltage1.65 kV
Diameter53 mm
Peak Surge Current70 kA
Surge Energy Rating1890 J
Capacitance3 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Lead Spacing25.4 mm
Max Surge Current70 kA
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistors
Width11.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 14)
Quantity Unit PriceExt. Price
$12.36$6,921.60
Need more?