Reference Only
1.0SMB11CA/TR7
ESD Protection Diodes / TVS Diodes .
Datasheet
1.0SMB11CA/TR7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 9.4 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 15.6 V | |
| Breakdown Voltage | 10.5 V | |
| Package / Case | SMB (DO-214AA) | |
| Ipp - Peak Pulse Current | 65.2 A | |
| Pppm - Peak Pulse Power Dissipation | 1 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | 1.0SMB | |
| Packaging | Reel | |
| Operating Supply Voltage | 9.4 V | |
| Pd - Power Dissipation | 5 W | |
| Peak Pulse Current | 65.2 A | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Part # Aliases | 1.0SMB11CA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $390.00 | |
| $0.074 | $1,850.00 |
Need more?