Reference Only

SNFPU031007E4AJS00

Film Capacitors .1UF 2000V 5%

Manufacturer:

Mfr Part:
SNFPU031007E4AJS00

TTI Part:
SNFPU031007E4AJS00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width17 mm (0.669 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance5 %
Number of Pins2 Pin
Height29 mm (1.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Pulse Applications Metal Foil Film Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.