Reference Only

MPY20W1470FB00MSSD

End of Life
Safety Capacitors 250VAC 4700pF 20%

Manufacturer:

Mfr Part:
MPY20W1470FB00MSSD

TTI Part:
MPY20W1470FB00MSSD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance4.7 nF
Safety RatingY2
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Length19 mm
Width6 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height14 mm
SeriesMP 3-Y2
PackagingBag
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Class Y2 Film Capacitor
Part # AliasesMP3Y2-4700/250/20P10

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bag

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.36$45.36
Need more?
Sign in to add projects and notes