Reference Only

MKY22W11003D00KSSD

Safety Capacitors 1000pF 300 VAC 10%

Manufacturer:

Mfr Part:
MKY22W11003D00KSSD

TTI Part:
MKY22W11003D00KSSD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance1000 pF
Safety RatingY2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Voltage Rating DC300 VDC
Length13 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height9.5 mm
SeriesMKP-Y2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
Part # AliasesMKPY2-1000/300/10P10

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,748In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.158$5.05
$0.151$15.10
$0.139$27.80
$0.136$68.00
$0.133$99.75
$0.131$262.00
$0.128$384.00
Need more?

My Notes

Sign into see notes.