Reference Only

MKS4C051006B00KSSD

Film Capacitors 10 uF 63 VDC 10%

Manufacturer:

Mfr Part:
MKS4C051006B00KSSD

TTI Part:
MKS4C051006B00KSSD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC63 VDC
Termination StyleRadial
DielectricPolyethylene Terephthalate (PET)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width11 mm (0.433 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Number of Pins2 Pin
Height21 mm (0.827 in)
Package / Case31.5 mm x 11 mm x 21 mm
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesMKS 4
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester (PET) Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

320In Stock

918 expected 12-Mar-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes