Reference Only

SNMPW031006F4LJS00

Film Capacitors .

Manufacturer:

Mfr Part:
SNMPW031006F4LJS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC3 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length31.5 mm (1.24 in)
Width15 mm (0.591 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance5 %
Height26 mm (1.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSnubber MKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Snubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 648 / Multiples: 324)
Quantity Unit PriceExt. Price
$6.54$4,237.92
$6.34$6,162.48
Need more?
Contact Us