Reference Only

SNMPW026807B1KKS00

Film Capacitors .

Manufacturer:

Mfr Part:
SNMPW026807B1KKS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.068 uF
Voltage Rating DC3 kVDC
Termination StyleSMD/SMT
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width11 mm (0.433 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance10 %
Number of Pins2 Pin
Height22 mm (0.866 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSnubber MKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Snubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 714 / Multiples: 357)
Quantity Unit PriceExt. Price
$6.28$4,483.92
$6.09$6,522.39
Need more?
Contact Us