Reference Only

SNMPW026807B1AMS00

Film Capacitors .

Manufacturer:

Mfr Part:
SNMPW026807B1AMS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.068 uF
Voltage Rating DC3 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width11 mm (0.433 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance20 %
Height22 mm (0.866 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSnubber MKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDouble Sided Metallized Plastic Film Snubber Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.20$3,720.00
$5.99$7,188.00
Need more?
Contact Us