Reference Only

SNFPU034708H4AJS00

Film Capacitors .

Manufacturer:

Mfr Part:
SNFPU034708H4AJS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length56 mm (2.205 in)
Width27 mm (1.063 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance5 %
Number of Pins2 Pin
Height37.5 mm (1.476 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Pulse Applications Metal Foil Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 40)
Quantity Unit PriceExt. Price
$11.40$1,368.00
$10.78$5,605.60
$10.22$10,220.00
Need more?
Contact Us