Reference Only

SNFPU024707D4AMS00

Film Capacitors .

Manufacturer:

Mfr Part:
SNFPU024707D4AMS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width15 mm (0.591 in)
ProductSnubber Film Capacitors
Voltage Rating AC700 VAC
Tolerance20 %
Number of Pins2 Pin
Height26 mm (1.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesFKP
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Pulse Applications Metal Foil Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 228 / Multiples: 114)
Quantity Unit PriceExt. Price
$6.89$1,570.92
$6.41$3,653.70
$5.99$6,145.74
Need more?
Contact Us