Reference Only

SMDTJ03150YA00KT00

Film Capacitors .

Manufacturer:

Mfr Part:
SMDTJ03150YA00KT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC630 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
Length15.3 mm (0.602 in)
Width13.7 mm (0.539 in)
ProductSMD Film Capacitors
Voltage Rating AC300 VAC
Tolerance10 %
Number of Pins2 Pin
Height7 mm (0.276 in)
Package / Case6054
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSMD-PET
PackagingBlister Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors
Part # AliasesSMD-PET6054-.15/630/20 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,350 / Multiples: 450)
Quantity Unit PriceExt. Price
$0.82$1,107.00
$0.79$1,777.50
$0.748$7,741.80
Need more?
Contact Us