Reference Only

SMDTJ03100YA00MT00

Film Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC.

Manufacturer:

Mfr Part:
SMDTJ03100YA00MT00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC630 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
Length15.3 mm (0.602 in)
Width13.7 mm (0.539 in)
ProductSMD Film Capacitors
Voltage Rating AC300 VAC
Tolerance20 %
Number of Pins2 Pin
Height7 mm (0.276 in)
Package / Case6054
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSMD-PET
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors
Part # AliasesSMD-PET6054-.1/630/20 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$1,066.50
$0.722$1,299.60
$0.721$3,568.95
$0.688$6,811.20
Need more?
Contact Us