Reference Only

SMDTF03220QB00KQ00

Film Capacitors 250V .22uF 10% MAX REFLOW 230C.

Manufacturer:

Mfr Part:
SMDTF03220QB00KQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.22 uF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyester
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Package / Case2220 (5750 metric)
SeriesSMD-PET
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesSMD-PET2220-.22/250/10 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.359$538.50
$0.353$1,059.00
$0.326$7,824.00
Need more?
Contact Us