Reference Only

SMDTF02470TA00JQ00

Film Capacitors 250V .047uF 5% MAX REFLOW 230C.

Manufacturer:

Mfr Part:
SMDTF02470TA00JQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyester
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance5 %
Package / Case2824 (7261 metric)
SeriesSMD-PET
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesSMD-PET2824-.047/250/5 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.578$867.00
$0.496$11,904.00
Need more?
Contact Us