Reference Only

SMDTC02220KA00MQ00

Film Capacitors .

Manufacturer:

Mfr Part:
SMDTC02220KA00MQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
Length4.8 mm (0.189 in)
Width3.3 mm (0.13 in)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance20 %
Number of Pins2 Pin
Height3 mm (0.118 in)
Package / Case1812
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesSMD-PET
PackagingBlister Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors
Part # AliasesSMD-PET1812-.022/63/20 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.309$1,545.00
$0.302$3,020.00
$0.297$7,425.00
Need more?
Contact Us