Reference Only

SMDNC02100KA00MQ00

Film Capacitors .

Manufacturer:

Mfr Part:
SMDNC02100KA00MQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC63 VDC
Length3 mm (0.118 in)
Width4.8 mm (0.189 in)
Tolerance20 %
Height3.3 mm (0.13 in)
SeriesSMD-PEN
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.78$3,900.00
$0.72$7,200.00
Need more?
Contact Us