Reference Only

SMDIF03100VA00MS00

Film Capacitors .

Manufacturer:

Mfr Part:
SMDIF03100VA00MS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length10.2 mm (0.402 in)
Width7.6 mm (0.299 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance20 %
Number of Pins2 Pin
Height5 mm (0.197 in)
Package / Case4030 (1076 metric) Reversed
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
SeriesSMD-PPS
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.90$3,600.00
$0.89$8,900.00
Need more?
Contact Us