Reference Only

SMDIF02220QA00KP00

Film Capacitors .

Manufacturer:

Mfr Part:
SMDIF02220QA00KP00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance22 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length5.7 mm (0.224 in)
Width5.1 mm (0.201 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height3.5 mm (0.138 in)
Package / Case2220 (5750 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
SeriesSMD-PPS
PackagingBlister Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.80$1,200.00
$0.74$7,400.00
Need more?
Contact Us