Reference Only

SMDIF02150QA00MQ00

Film Capacitors 250V .015uF 20% TOL MAX REFLOW 250/C.

Manufacturer:

Mfr Part:
SMDIF02150QA00MQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance15 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length5.7 mm (0.224 in)
Width5.1 mm (0.201 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance20 %
Number of Pins2 Pin
Height3.5 mm (0.138 in)
Package / Case2220 (5750 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
SeriesSMD-PPS
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors
Part # AliasesSMD-PPS2220-0.015/250/20 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.77$2,772.00
$0.713$6,417.00
Need more?
Contact Us