Reference Only

SMDIF02100Y100KQ00

Film Capacitors 250V .01uF 10% TOL MAX REFLOW 250/C

Manufacturer:

Mfr Part:
SMDIF02100Y100KQ00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategoryFilm Capacitors
Capacitance10 nF
Voltage Rating DC250 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length5.7 mm (0.224 in)
Width5.1 mm (0.201 in)
ProductSMD Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height3.5 mm (0.138 in)
Package / Case2220 (5750 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 140 C
SeriesSMD-PPS
PackagingBlister Pack
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized SMD Film Capacitors
Part # AliasesSMD-PPS2220-0.01/250/10 BP330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Blister Pack

Pricing not available for this package type
Need pricing?