Reference Only
SMDIF02100QA00JQ00
Film Capacitors 250V .01uF 5% TOL MAX REFLOW 250/C.
Datasheet
SMDIF02100QA00JQ00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Film Capacitors | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyphenylene Sulfide (PPS) | |
| Length | 5.7 mm (0.224 in) | |
| Width | 5.1 mm (0.201 in) | |
| Product | SMD Film Capacitors | |
| Voltage Rating AC | 160 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 3.5 mm (0.138 in) | |
| Package / Case | 2220 (5750 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 140 C | |
| Series | SMD-PPS | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized SMD Film Capacitors | |
| Part # Aliases | SMD-PPS2220-0.01/250/5 BP330 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $2,052.00 | |
| $1.05 | $9,450.00 |
Need more?