Reference Only

MPX21W1330FAZI00

Safety Capacitors 3300pF 275 Vac

Manufacturer:

Mfr Part:
MPX21W1330FAZI00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance3.3 nF
Voltage Rating AC275 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Length13.5 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPaper
Tolerance- 20 %, + 80 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height8.5 mm
SeriesMP 3-X2
PackagingBulk
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeLow ESR Metallized Paper RFI-Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?