Reference Only

MKY22W41007E00KSSD

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W41007E00KSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm
Width17 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height29 mm
SeriesMKP-Y2
PackagingBulk
Lead Diameter1 mm
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 462 / Multiples: 154)
Quantity Unit PriceExt. Price
$2.57$1,187.34
Need more?
Contact Us