Reference Only

MKY22W41006J00MSC9

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W41006J00MSC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance1 uF
Voltage Rating DC300 VDC
Length31.5 mm
Width20 mm
ProductSafety Film Capacitors
Tolerance20 %
Height39.5 mm
SeriesMKP-Y2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 486 / Multiples: 162)
Quantity Unit PriceExt. Price
$2.62$1,273.32
$2.50$2,835.00
$2.34$4,928.04
Need more?
Contact Us