Reference Only

MKY22W36807D00MSSD

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W36807D00MSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance680 nF
Voltage Rating DC300 VDC
Length41.5 mm
Width15 mm
ProductSafety Film Capacitors
Tolerance20 %
Height26 mm
SeriesMKP-Y2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 756 / Multiples: 252)
Quantity Unit PriceExt. Price
$4.03$3,046.68
$3.73$3,759.84
$3.65$7,358.40
Need more?
Contact Us