Reference Only

MKY22W35606F00KH00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W35606F00KH00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance560 nF
Voltage Rating DC300 VDC
Length31.5 mm
Width15 mm
ProductSafety Film Capacitors
Tolerance10 %
Height26 mm
SeriesMKP-Y2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 540 / Multiples: 270)
Quantity Unit PriceExt. Price
$2.02$1,090.80
$1.83$1,482.30
$1.78$3,364.20
$1.68$8,164.80
Need more?
Contact Us