Reference Only

MKY22W34706F00JD00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W34706F00JD00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance0.47 uF
Voltage Rating DC300 VDC
Length31.5 mm
Width15 mm
ProductSafety Film Capacitors
Tolerance5 %
Height26 mm
SeriesMKP-Y2
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.24$930.00
$1.13$1,130.00
$1.05$10,500.00
Need more?
Contact Us