Reference Only

MKY22W31805G00MD00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W31805G00MD00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance180 nF
Voltage Rating DC300 VDC
Length26.5 mm
Width10.5 mm
ProductSafety Film Capacitors
Tolerance20 %
Height19 mm
SeriesMKP-Y2
PackagingAmmo Pack
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,782 / Multiples: 594)
Quantity Unit PriceExt. Price
$0.76$1,354.32
$0.72$3,421.44
$0.691$6,567.26
Need more?
Contact Us