Reference Only

MKY22W28205D00MSC9

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W28205D00MSC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance82 nF
Voltage Rating DC300 VDC
Length26.5 mm
Width7 mm
ProductSafety Film Capacitors
Tolerance20 %
Height16.5 mm
SeriesMKP-Y2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,040 / Multiples: 760)
Quantity Unit PriceExt. Price
$0.541$1,644.64
$0.472$2,511.04
Need more?
Contact Us