Reference Only

MKY22W26805B00KSSD

Safety Capacitors 0.068 uF 300 VAC 0.1.

Manufacturer:

Mfr Part:
MKY22W26805B00KSSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance0.068 uF
Voltage Rating DC300 VDC
Length26.5 mm
Width6 mm
ProductSafety Film Capacitors
Tolerance10 %
Height15 mm
SeriesMKP-Y2
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.393$1,179.00
$0.391$1,955.00
$0.378$3,780.00
$0.373$9,325.00
Need more?
Contact Us