Reference Only
MKY22W21004B00MH00
Safety Capacitors .
Datasheet
MKY22W21004B00MH00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Safety Capacitors | |
| Capacitance | 0.01 uF | |
| Height | 11 mm | |
| Length | 18 mm | |
| Packaging | Reel | |
| Product Type | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | MKP-Y2 | |
| Subcategory | Capacitors | |
| Tolerance | 20 % | |
| Voltage Rating DC | 300 VDC | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $1,267.20 | |
| $0.261 | $6,264.00 |
Need more?