Reference Only

MKY22W21003I00KF00

Safety Capacitors .

Manufacturer:

Mfr Part:
MKY22W21003I00KF00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWIMA
Product CategorySafety Capacitors
Capacitance10 nF
Voltage Rating DC300 VDC
Length13 mm
Width8 mm
ProductSafety Film Capacitors
Tolerance10 %
Height12 mm
SeriesMKP-Y2
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.302$1,087.20
$0.294$1,411.20
$0.288$2,880.00
$0.277$6,869.60
Need more?
Contact Us