Reference Only
MKY22W21003I00JD00
Safety Capacitors .
Datasheet
MKY22W21003I00JD00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | WIMA | |
| Product Category | Safety Capacitors | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 300 VDC | |
| Length | 13 mm | |
| Width | 8 mm | |
| Product | Safety Film Capacitors | |
| Tolerance | 5 % | |
| Height | 12 mm | |
| Series | MKP-Y2 | |
| Packaging | Ammo Pack | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3,700 / Multiples: 740)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.326 | $1,206.20 | |
| $0.316 | $1,403.04 | |
| $0.311 | $2,991.82 | |
| $0.298 | $7,277.16 |
Need more?